
* Images are for reference only
SXT3248EA38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA38-19.6608M
- JLCPCB Part #
- C5787485
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19.6608MHz 70Ω 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8226
200+
$0.3294
500+
$0.3182
1000+
$0.3133
Related Products

SXT3248EC38-19.6608M
Suntsu Electronics, Inc.
$0.8403

SXT32418EA38-19.6608M
Suntsu Electronics, Inc.
$0.8226

SXT3248AA38-19.6608M
Suntsu Electronics, Inc.
$0.9624

SXT32418BA38-50.000M
Suntsu Electronics, Inc.
$0.7166

SXT32412DD16-27.000M
Suntsu Electronics, Inc.
$0.9897

CXAF-014318-3X12X40
AKER
$0.5768
Welcome back, may I help you?