
* Images are for reference only
SXT22416AA48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA48-14.7456M
- JLCPCB Part #
- C7379808
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 16pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6540
200+
$0.2610
500+
$0.2529
1000+
$0.2481
Related Products

SXT22417AA48-14.7456M
Suntsu Electronics, Inc.
$0.6540

SXT22411AA48-14.7456M
Suntsu Electronics, Inc.
$0.6363

SXT22412AA48-14.7456M
Suntsu Electronics, Inc.
$0.6363

SXT22412EE27-13.560M
Suntsu Electronics, Inc.
$1.2065

SXT2248CC17-24.576M
Suntsu Electronics, Inc.
$1.2371

SXT22420BB17-14.7456M
Suntsu Electronics, Inc.
$0.7023
Welcome back, may I help you?