
* Images are for reference only
SXT22417DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA48-24.000M
- JLCPCB Part #
- C6698150
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 24MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0177
200+
$0.4071
500+
$0.3927
1000+
$0.3863
Related Products

SXT22417DA48-20.000M
Suntsu Electronics, Inc.
$1.0177

SXT22417DB48-24.000M
Suntsu Electronics, Inc.
$1.0385

SXT22417AA48-24.000M
Suntsu Electronics, Inc.
$0.8847

SXT22419DB17-32.000M
Suntsu Electronics, Inc.
$1.2341

SXT22415DC17-50.000M
Suntsu Electronics, Inc.
$1.3735

SXT22419AA07-32.000M
Suntsu Electronics, Inc.
$1.0401
Welcome back, may I help you?