
* Images are for reference only
SXT21412EB17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB17-48.000M
- JLCPCB Part #
- C5770028
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 48MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
200+
$0.5098
500+
$0.4921
1000+
$0.4840
Related Products

SXT21412EB17-40.000M
Suntsu Electronics, Inc.
$1.4406

SXT21410FB17-48.000M
Suntsu Electronics, Inc.
$1.2438

SXT21418EB07-48.000M
Suntsu Electronics, Inc.
$1.3873

SXT21411BB07-25.000M
Suntsu Electronics, Inc.
$1.2744

FW2500042Z
Diodes Incorporated
$1.0324

SXT21410BB17-48.000M
Suntsu Electronics, Inc.
$1.0615
Welcome back, may I help you?