
* Images are for reference only
SXT22412DB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB27-26.000M
- JLCPCB Part #
- C7379504
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 26MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1199
200+
$0.4467
500+
$0.4322
1000+
$0.4258
Related Products

SXT22412DA27-26.000M
Suntsu Electronics, Inc.
$1.1070

SXT22412DC27-26.000M
Suntsu Electronics, Inc.
$1.1327

SXT22412DB17-26.000M
Suntsu Electronics, Inc.
$0.9769

SXT22412AA38-24.000M
Suntsu Electronics, Inc.
$0.9367

SXT22417CA48-26.000M
Suntsu Electronics, Inc.
$0.7214

SXT22410FB07-12.000M
Suntsu Electronics, Inc.
$1.0540
Welcome back, may I help you?