
* Images are for reference only
SXT22412DB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB27-13.000M
- JLCPCB Part #
- C7379496
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0608
200+
$0.4231
500+
$0.4102
1000+
$0.4021
Related Products

SXT22412EB27-13.000M
Suntsu Electronics, Inc.
$1.1061

SXT22412DB27-12.000M
Suntsu Electronics, Inc.
$1.1254

SXT32412DB27-13.000M
Suntsu Electronics, Inc.
$1.0608

SXT22413CC07-14.7456M
Suntsu Electronics, Inc.
$0.6830

SXT22418EC38-13.560M
Suntsu Electronics, Inc.
$0.6443

SXT22411AA27-12.000M
Suntsu Electronics, Inc.
$0.8057
Welcome back, may I help you?