
* Images are for reference only
SXT22410EA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EA07-38.400M
- JLCPCB Part #
- C7379410
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 38.4MHz 60Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1779
200+
$0.4706
500+
$0.4544
1000+
$0.4464
Related Products

SXT22410FA07-38.400M
Suntsu Electronics, Inc.
$1.2424

SXT22410BA07-38.400M
Suntsu Electronics, Inc.
$1.0587

SXT22412EA07-38.400M
Suntsu Electronics, Inc.
$1.3568

SXT2247DB17-20.000M
Suntsu Electronics, Inc.
$1.3761

SXT22410CC27-27.000M
Suntsu Electronics, Inc.
$2.1334

SXT22417EB07-13.560M
Suntsu Electronics, Inc.
$0.6317
Welcome back, may I help you?