
* Images are for reference only
SXT22410CB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB48-20.000M
- JLCPCB Part #
- C7379292
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 20MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9223
200+
$0.3680
500+
$0.3567
1000+
$0.3503
Related Products

SXT22410EB48-20.000M
Suntsu Electronics, Inc.
$0.9978

SXT22412CB48-20.000M
Suntsu Electronics, Inc.
$1.2741

SXT22410CB48-25.000M
Suntsu Electronics, Inc.
$0.7230

SXT2248CC16-40.000M
Suntsu Electronics, Inc.
$1.0893

SXT22419EA48-50.000M
Suntsu Electronics, Inc.
$1.4058

SXT22422AA38-24.576M
Suntsu Electronics, Inc.
$2.8229
Welcome back, may I help you?