
* Images are for reference only
SXT22412BB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB07-16.384M
- JLCPCB Part #
- C7379197
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 16.384MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0106
200+
$0.4033
500+
$0.3905
1000+
$0.3840
Related Products

SXT22412EB07-16.384M
Suntsu Electronics, Inc.
$1.2323

SXT22412BB17-16.384M
Suntsu Electronics, Inc.
$1.0187

SXT22421BB07-16.384M
Suntsu Electronics, Inc.
$1.0106

SXT22412EE38-37.400M
Suntsu Electronics, Inc.
$1.1729

SXT2248DB07-27.000M
Suntsu Electronics, Inc.
$1.2098

SXT22410EB27-48.000M
Suntsu Electronics, Inc.
$2.2766
Welcome back, may I help you?