
* Images are for reference only
SXT22411CA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA27-14.31818M
- JLCPCB Part #
- C7378888
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 120Ω 14.31818MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1739
200+
$0.4683
500+
$0.4538
1000+
$0.4457
Related Products

SXT22411DA27-14.31818M
Suntsu Electronics, Inc.
$1.2368

SXT22411CA17-14.31818M
Suntsu Electronics, Inc.
$1.1690

SXT22411CC27-14.31818M
Suntsu Electronics, Inc.
$1.2158

SXT22412EB27-12.000M
Suntsu Electronics, Inc.
$1.1771

SXT22419DA17-16.384M
Suntsu Electronics, Inc.
$1.1222

SXT2248DA07-12.000M
Suntsu Electronics, Inc.
$0.9139
Welcome back, may I help you?