
* Images are for reference only
SXT22411AA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA16-19.200M
- JLCPCB Part #
- C7378705
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 11pF 19.2MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1823
200+
$0.4717
500+
$0.4555
1000+
$0.4490
Related Products

SXT22411CA16-19.200M
Suntsu Electronics, Inc.
$1.2097

SXT22411AA17-19.200M
Suntsu Electronics, Inc.
$1.1823

SXT22416AA16-19.200M
Suntsu Electronics, Inc.
$1.1823

SXT22410FC27-25.000M
Suntsu Electronics, Inc.
$0.8350

SXT22416BB16-14.7456M
Suntsu Electronics, Inc.
$0.6994

SXT22421AA27-50.000M
Suntsu Electronics, Inc.
$1.2953
Welcome back, may I help you?