
* Images are for reference only
SXT22411BA16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-48.000M
- JLCPCB Part #
- C7332682
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 48MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0469
200+
$0.8178
500+
$0.7905
1000+
$0.7761
Related Products

SXT22411BB16-48.000M
Suntsu Electronics, Inc.
$2.0983

SXT22411BA17-48.000M
Suntsu Electronics, Inc.
$2.0565

SXT21411BA16-48.000M
Suntsu Electronics, Inc.
$1.1327

SXT22418DA48-13.000M
Suntsu Electronics, Inc.
$0.9383

SXT2248BB16-25.000M
Suntsu Electronics, Inc.
$1.1424

SXT22416AA17-12.288M
Suntsu Electronics, Inc.
$0.8178
Welcome back, may I help you?