
* Images are for reference only
SXT32418FE07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE07-19.6608M
- JLCPCB Part #
- C7390500
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 19.6608MHz 70Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8935
200+
$0.3568
500+
$0.3456
1000+
$0.3391
Related Products

SXT32418FE27-19.6608M
Suntsu Electronics, Inc.
$0.8984

SXT32418FA07-19.6608M
Suntsu Electronics, Inc.
$0.8598

SXT32412FC07-19.6608M
Suntsu Electronics, Inc.
$1.6071

SXT32414AA07-12.000M
Suntsu Electronics, Inc.
$0.6461

SXT3248FE38-19.200M
Suntsu Electronics, Inc.
$1.3773

FA-238 18.4320MB-B
Seiko Epson
$0.4850