
* Images are for reference only
SXT22410FA07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA07-25.000M
- JLCPCB Part #
- C7378541
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 25MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8131
200+
$0.3243
500+
$0.3146
1000+
$0.3082
Related Products

SXT22410BA07-25.000M
Suntsu Electronics, Inc.
$0.6921

SXT22410EA07-25.000M
Suntsu Electronics, Inc.
$0.7695

SXT32410FA07-25.000M
Suntsu Electronics, Inc.
$1.2551

SXT22417EB38-22.1184M
Suntsu Electronics, Inc.
$1.1470

SXT22415DD16-22.1184M
Suntsu Electronics, Inc.
$1.0970

SXT22418FB16-14.7456M
Suntsu Electronics, Inc.
$1.1470
Welcome back, may I help you?