
* Images are for reference only
SXT32412FC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC27-22.1184M
- JLCPCB Part #
- C7106119
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 22.1184MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3930
200+
$0.5563
500+
$0.5385
1000+
$0.5289
Related Products
Welcome back, may I help you?