
* Images are for reference only
SXT22410EB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB16-48.000M
- JLCPCB Part #
- C7378436
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 48MHz 50Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2778
200+
$0.9098
500+
$0.8792
1000+
$0.8647
Related Products

SXT22410EE16-48.000M
Suntsu Electronics, Inc.
$2.3536

SXT22410EA16-48.000M
Suntsu Electronics, Inc.
$2.2520

SXT22410EB16-40.000M
Suntsu Electronics, Inc.
$2.2778

SXT22411BA27-22.1184M
Suntsu Electronics, Inc.
$1.2131

SXT22417DB27-27.000M
Suntsu Electronics, Inc.
$1.3664

SXT22413CC27-19.200M
Suntsu Electronics, Inc.
$1.2309
Welcome back, may I help you?