
* Images are for reference only
SXT2248ED27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED27-27.120M
- JLCPCB Part #
- C5779505
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27.12MHz 80Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2546
200+
$0.5022
500+
$0.4844
1000+
$0.4764
Related Products

SXT2248DD27-27.120M
Suntsu Electronics, Inc.
$0.7799

SXT2148ED27-27.120M
Suntsu Electronics, Inc.
$0.9204

SXT2248ED07-27.120M
Suntsu Electronics, Inc.
$1.2498

SXT22412EE48-12.288M
Suntsu Electronics, Inc.
$0.9850

SXT22410DA38-24.576M
Suntsu Electronics, Inc.
$2.1668

SXT22412FA27-24.000M
Suntsu Electronics, Inc.
$1.0431
Welcome back, may I help you?