
* Images are for reference only
SXT2147BA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA48-16.000M
- JLCPCB Part #
- C7378077
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16MHz 200Ω 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
200+
$0.4904
500+
$0.4743
1000+
$0.4662
Related Products

SXT2147BA38-16.000M
Suntsu Electronics, Inc.
$1.2131

SXT2148BA48-16.000M
Suntsu Electronics, Inc.
$1.0825

SXT2247BA48-16.000M
Suntsu Electronics, Inc.
$0.7405

SXT2148EC17-32.000M
Suntsu Electronics, Inc.
$0.8227

SXT21419BB17-24.000M
Suntsu Electronics, Inc.
$1.2599

SXT21412BA17-32.000M
Suntsu Electronics, Inc.
$1.0066
Welcome back, may I help you?