
* Images are for reference only
SXT32412CB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB16-32.000M
- JLCPCB Part #
- C6260367
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 32MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8405
200+
$0.3356
500+
$0.3243
1000+
$0.3194
Related Products

SXT32419CB16-32.000M
Suntsu Electronics, Inc.
$0.9647

SXT32418CB16-32.000M
Suntsu Electronics, Inc.
$0.8050

SXT32410CB16-32.000M
Suntsu Electronics, Inc.
$0.8792

SXT32418CB16-16.000M
Suntsu Electronics, Inc.
$0.7873

SXT3248FE48-11.0592M
Suntsu Electronics, Inc.
$0.9647

SXT32412CB27-38.400M
Suntsu Electronics, Inc.
$0.8179
Welcome back, may I help you?