
* Images are for reference only
SXT32410CB38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CB38-14.7456M
- JLCPCB Part #
- C7041746
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 10pF 14.7456MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1410
200+
$0.4564
500+
$0.4404
1000+
$0.4339
Related Products

SXT32410FB38-14.7456M
Suntsu Electronics, Inc.
$1.4689

SXT32410EB38-14.7456M
Suntsu Electronics, Inc.
$1.3323

SXT32410CB48-14.7456M
Suntsu Electronics, Inc.
$1.1458

CXAN-025000-3-AL-01
AKER
$0.3294

SXT32419CB38-11.0592M
Suntsu Electronics, Inc.
$0.6718

SXT32412BB17-37.400M
Suntsu Electronics, Inc.
$0.9482