
* Images are for reference only
SXT21418EE07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE07-25.000M
- JLCPCB Part #
- C7377614
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 25MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3112
200+
$0.9219
500+
$0.8914
1000+
$0.8770
Related Products

SXT21418EE07-26.000M
Suntsu Electronics, Inc.
$2.5424

SXT21418EC07-25.000M
Suntsu Electronics, Inc.
$2.2726

SXT21418EE27-25.000M
Suntsu Electronics, Inc.
$0.9155

SXT21412EE27-25.000M
Suntsu Electronics, Inc.
$0.9155

SXT21410EB48-27.120M
Suntsu Electronics, Inc.
$0.9155

CXAF-040000-A-AL-03
AKER
$0.6393
Welcome back, may I help you?