
* Images are for reference only
SXT21418EB17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB17-52.000M
- JLCPCB Part #
- C6691968
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 52MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9376
200+
$0.7728
500+
$0.7471
1000+
$0.7343
Related Products

SXT21418EB07-52.000M
Suntsu Electronics, Inc.
$1.9344

SXT21418EB16-52.000M
Suntsu Electronics, Inc.
$1.9360

SXT21412ED17-52.000M
Suntsu Electronics, Inc.
$1.9569

SXT21412DD27-50.000M
Suntsu Electronics, Inc.
$1.5456

C1E-16.000-10-3030-X-CT
AKER
$2.3859

SXT21418FD16-18.432M
Suntsu Electronics, Inc.
$1.4444
Welcome back, may I help you?