
* Images are for reference only
SXT21418EC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC16-37.400M
- JLCPCB Part #
- C7377474
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 37.4MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2383
200+
$0.4947
500+
$0.4787
1000+
$0.4706
Related Products

SXT21418FC16-37.400M
Suntsu Electronics, Inc.
$1.2961

SXT21418EE16-37.400M
Suntsu Electronics, Inc.
$1.2624

SXT21412EC16-37.400M
Suntsu Electronics, Inc.
$0.8898

SXT21418FA07-26.000M
Suntsu Electronics, Inc.
$2.5697

SXT21412EA48-52.000M
Suntsu Electronics, Inc.
$1.9321

SXT21412DC07-38.400M
Suntsu Electronics, Inc.
$1.2239
Welcome back, may I help you?