
* Images are for reference only
SXT21418EE16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE16-37.400M
- JLCPCB Part #
- C6692057
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 37.4MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2665
200+
$0.5060
500+
$0.4883
1000+
$0.4802
Related Products

SXT21419EE16-37.400M
Suntsu Electronics, Inc.
$1.2665

SXT21418EB16-37.400M
Suntsu Electronics, Inc.
$1.2311

SXT21412EE16-37.400M
Suntsu Electronics, Inc.
$0.9120

SXT21418FC27-26.000M
Suntsu Electronics, Inc.
$2.6458

SXT21410BA16-25.000M
Suntsu Electronics, Inc.
$1.0281

XRCGB16M000FXN22R0
Murata Electronics
$0.2558
Welcome back, may I help you?