
* Images are for reference only
SXT21418EA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA17-25.000M
- JLCPCB Part #
- C7377359
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 18pF 25MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2470
200+
$0.8972
500+
$0.8666
1000+
$0.8521
Related Products

SXT21418CA17-25.000M
Suntsu Electronics, Inc.
$2.1101

SXT21418EA17-20.000M
Suntsu Electronics, Inc.
$1.2596

SXT21418EA07-25.000M
Suntsu Electronics, Inc.
$2.2406

SXT21411AA16-25.000M
Suntsu Electronics, Inc.
$1.0277

SXT21411BB48-24.000M
Suntsu Electronics, Inc.
$2.9799

SXT21418CA07-16.000M
Suntsu Electronics, Inc.
$1.2629
Welcome back, may I help you?