
* Images are for reference only
SXT21418DD16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD16-48.000M
- JLCPCB Part #
- C7377276
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 48MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3528
200+
$0.5399
500+
$0.5222
1000+
$0.5142
Related Products

SXT21412DD16-48.000M
Suntsu Electronics, Inc.
$1.2404

SXT21418FD16-48.000M
Suntsu Electronics, Inc.
$1.4910

SXT21418DD17-48.000M
Suntsu Electronics, Inc.
$1.3560

SXT21412EB27-50.000M
Suntsu Electronics, Inc.
$1.5697

SXT21416EA07-50.000M
Suntsu Electronics, Inc.
$1.5521

SXT21420EA17-22.1184M
Suntsu Electronics, Inc.
$1.1167
Welcome back, may I help you?