
* Images are for reference only
SXT32415AA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA27-13.000M
- JLCPCB Part #
- C5939745
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13MHz 15pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8782
200+
$0.3513
500+
$0.3400
1000+
$0.3336
Related Products

SXT32417AA27-13.000M
Suntsu Electronics, Inc.
$0.8782

SXT32415AA17-13.000M
Suntsu Electronics, Inc.
$0.8766

SXT32413AA27-13.000M
Suntsu Electronics, Inc.
$0.9797

SXT32422BB07-12.288M
Suntsu Electronics, Inc.
$0.6559

SXT32410ED07-37.400M
Suntsu Electronics, Inc.
$1.0571

3225S42500BMDAODGEE-CT
Hong Kong X'Tals Limited
$0.7654
Welcome back, may I help you?