
* Images are for reference only
SXT21417CC17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CC17-27.000M
- JLCPCB Part #
- C7377145
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 17pF 27MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4658
200+
$0.9844
500+
$0.9521
1000+
$0.9344
Related Products

SXT21417CC16-27.000M
Suntsu Electronics, Inc.
$2.4561

SXT21417CA17-27.000M
Suntsu Electronics, Inc.
$2.3545

SXT21419CC17-27.000M
Suntsu Electronics, Inc.
$2.4658

QT216S-49.152MAAV-T
QST Products, LLC
$0.9005

SXT21415DD27-18.432M
Suntsu Electronics, Inc.
$1.3782

SXT21418FE16-40.000M
Suntsu Electronics, Inc.
$2.6950
Welcome back, may I help you?