
* Images are for reference only
SXT22412FC38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC38-20.000M
- JLCPCB Part #
- C5774415
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 20MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4758
200+
$0.5894
500+
$0.5700
1000+
$0.5603
Related Products

SXT22412FB38-20.000M
Suntsu Electronics, Inc.
$1.4596

SXT22412FA38-20.000M
Suntsu Electronics, Inc.
$1.4451

SXT22412FC38-24.000M
Suntsu Electronics, Inc.
$1.0673

SXT22413DC48-19.200M
Suntsu Electronics, Inc.
$1.2643

SXT22418CC07-32.000M
Suntsu Electronics, Inc.
$1.1141

SXT22412ED48-30.000M
Suntsu Electronics, Inc.
$0.8316
Welcome back, may I help you?