
* Images are for reference only
SXT2148DD48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD48-24.576M
- JLCPCB Part #
- C6313711
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 24.576MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5027
200+
$0.6008
500+
$0.5798
1000+
$0.5702
Related Products

SXT2148DB48-24.576M
Suntsu Electronics, Inc.
$1.4689

SXT2148FD38-24.576M
Suntsu Electronics, Inc.
$1.6525

SXT2148ED38-24.576M
Suntsu Electronics, Inc.
$1.5671

SXT21418BB27-16.384M
Suntsu Electronics, Inc.
$1.0244

SXT2148EA38-27.000M
Suntsu Electronics, Inc.
$1.5172

SXT2148CA38-24.576M
Suntsu Electronics, Inc.
$1.3996
Welcome back, may I help you?