
* Images are for reference only
SXT21417BA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA16-37.400M
- JLCPCB Part #
- C7376924
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 17pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4464
500+
$0.4319
1000+
$0.4238
Related Products

SXT21410BA16-37.400M
Suntsu Electronics, Inc.
$0.7831

SXT21417BB16-37.400M
Suntsu Electronics, Inc.
$1.1296

SXT21417BA17-37.400M
Suntsu Electronics, Inc.
$1.1199

SXT21417DC17-22.1184M
Suntsu Electronics, Inc.
$1.0780

SXT21420BB07-50.000M
Suntsu Electronics, Inc.
$1.4551

C1E-30.000-4-1015-X-R
AKER
$0.6768
Welcome back, may I help you?