
* Images are for reference only
SXT21416DD27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DD27-37.400M
- JLCPCB Part #
- C7376753
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 16pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2129
200+
$0.4849
500+
$0.4688
1000+
$0.4607
Related Products

SXT21416ED27-37.400M
Suntsu Electronics, Inc.
$1.2580

SXT21419DD27-37.400M
Suntsu Electronics, Inc.
$1.2129

SXT21416DA27-37.400M
Suntsu Electronics, Inc.
$1.1791

SXT21411DD38-16.384M
Suntsu Electronics, Inc.
$1.2033

SXT21415AA38-40.000M
Suntsu Electronics, Inc.
$2.5998

SXT21415AA17-22.1184M
Suntsu Electronics, Inc.
$0.9166
Welcome back, may I help you?