
* Images are for reference only
SXT21416CC07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CC07-18.432M
- JLCPCB Part #
- C7376677
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16pF 18.432MHz 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3368
200+
$0.5348
500+
$0.5154
1000+
$0.5074
Related Products

SXT21418CC07-18.432M
Suntsu Electronics, Inc.
$1.3368

SXT21416CB07-18.432M
Suntsu Electronics, Inc.
$1.3287

SXT21416DC07-18.432M
Suntsu Electronics, Inc.
$1.3626

SXT21417CA16-22.1184M
Suntsu Electronics, Inc.
$0.9728

SXT21419DA27-52.000M
Suntsu Electronics, Inc.
$1.8940

SXT2149BB27-27.000M
Suntsu Electronics, Inc.
$0.9181
Welcome back, may I help you?