
* Images are for reference only
SXT21418DD48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD48-37.400M
- JLCPCB Part #
- C6311657
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
200+
$0.3678
500+
$0.3549
1000+
$0.3485
Related Products

SXT21415DD48-37.400M
Suntsu Electronics, Inc.
$1.2180

SXT21412DD48-37.400M
Suntsu Electronics, Inc.
$0.8695

SXT21417DD48-37.400M
Suntsu Electronics, Inc.
$1.2180

SXT21410ED16-48.000M
Suntsu Electronics, Inc.
$1.2034

SXT2147BB38-27.000M
Suntsu Electronics, Inc.
$1.6825

FA-128 25.0000MD20X-E3
Seiko Epson
$0.4869
Welcome back, may I help you?