
* Images are for reference only
SXT21416AA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416AA17-40.000M
- JLCPCB Part #
- C7376479
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 16pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2369
200+
$0.8932
500+
$0.8625
1000+
$0.8480
Related Products

SXT21416AA07-40.000M
Suntsu Electronics, Inc.
$2.1723

SXT21413AA17-40.000M
Suntsu Electronics, Inc.
$1.2986

SXT21410AA17-40.000M
Suntsu Electronics, Inc.
$2.4001

SXT21410FC48-30.000M
Suntsu Electronics, Inc.
$1.2889

SXT21418FD48-27.000M
Suntsu Electronics, Inc.
$0.9206

SXT21418DC16-26.000M
Suntsu Electronics, Inc.
$2.5955
Welcome back, may I help you?