
* Images are for reference only
SXT32412BA27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA27-19.6608M
- JLCPCB Part #
- C7387516
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 19.6608MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4319
200+
$0.5721
500+
$0.5529
1000+
$0.5432
Related Products

SXT32416BA27-19.6608M
Suntsu Electronics, Inc.
$0.7457

SXT32421BA27-19.6608M
Suntsu Electronics, Inc.
$0.7457

SXT32412BA17-19.6608M
Suntsu Electronics, Inc.
$1.4303

SXT32412EA17-12.288M
Suntsu Electronics, Inc.
$0.6252

SXT3247BB48-14.31818M
Suntsu Electronics, Inc.
$0.7103

SXT32419ED27-14.7456M
Suntsu Electronics, Inc.
$1.0575