
* Images are for reference only
SXT21414BB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414BB07-16.384M
- JLCPCB Part #
- C7376062
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 14pF 16.384MHz 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0099
200+
$0.4030
500+
$0.3902
1000+
$0.3838
Related Products

SXT22414BB07-16.384M
Suntsu Electronics, Inc.
$1.0099

SXT21414BB17-16.384M
Suntsu Electronics, Inc.
$1.0179

SXT21414BA07-16.384M
Suntsu Electronics, Inc.
$0.9842

SXT21419EB48-22.1184M
Suntsu Electronics, Inc.
$1.1448

SXT21418CA27-27.000M
Suntsu Electronics, Inc.
$2.2558

SXT21412EA07-38.400M
Suntsu Electronics, Inc.
$1.2507
Welcome back, may I help you?