
* Images are for reference only
SXT21414BB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414BB17-16.384M
- JLCPCB Part #
- C6692005
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 14pF 16.384MHz 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0198
200+
$0.4070
500+
$0.3941
1000+
$0.3877
Related Products

SXT21414CB17-16.384M
Suntsu Electronics, Inc.
$1.0697

SXT21410BB17-16.384M
Suntsu Electronics, Inc.
$1.0198

SXT21418BB17-16.384M
Suntsu Electronics, Inc.
$1.0198

SXT21422CC07-18.432M
Suntsu Electronics, Inc.
$1.3351

SXT21417BA27-48.000M
Suntsu Electronics, Inc.
$1.3753

QT216S-16.000MEIV-T
QST Products, LLC
$0.7415