
* Images are for reference only
SXT32410EA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EA07-24.000M
- JLCPCB Part #
- C5956789
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24MHz 50Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3531
200+
$0.5400
500+
$0.5223
1000+
$0.5127
Related Products

SXT32410DA07-24.000M
Suntsu Electronics, Inc.
$1.2921

SXT32410EA17-24.000M
Suntsu Electronics, Inc.
$1.3580

SXT32410EB07-24.000M
Suntsu Electronics, Inc.
$1.3676

SXT32418DC27-18.432M
Suntsu Electronics, Inc.
$0.7457

C3E-19.200-18-1015-R
AKER
$0.4211

SXT32419CC27-36.000M
Suntsu Electronics, Inc.
$1.4769