
* Images are for reference only
SXT32418CB07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB07-14.31818M
- JLCPCB Part #
- C6530986
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 18pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6820
200+
$0.2735
500+
$0.2638
1000+
$0.2590
Related Products

SXT32418CC07-14.31818M
Suntsu Electronics, Inc.
$0.6965

SXT32418CB27-14.31818M
Suntsu Electronics, Inc.
$0.6901

SXT32415CB07-14.31818M
Suntsu Electronics, Inc.
$0.6820

SXT3248BB16-13.000M
Suntsu Electronics, Inc.
$0.9876

SXT32417DA27-36.000M
Suntsu Electronics, Inc.
$1.4975

SXT3248CA17-44.000M
Suntsu Electronics, Inc.
$2.0138