
* Images are for reference only
SXT21410EC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC17-24.000M
- JLCPCB Part #
- C7375288
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 24MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4001
200+
$0.9578
500+
$0.9271
1000+
$0.9110
Related Products

SXT11410EC17-24.000M
Suntsu Electronics, Inc.
$0.9610

SXT21410EC17-26.000M
Suntsu Electronics, Inc.
$1.1726

SXT21410FC17-24.000M
Suntsu Electronics, Inc.
$2.7925

SXT2148BA38-20.000M
Suntsu Electronics, Inc.
$1.5069

SXT21412EA38-37.400M
Suntsu Electronics, Inc.
$0.8803

SXT2148EE38-48.000M
Suntsu Electronics, Inc.
$1.5893
Welcome back, may I help you?