
* Images are for reference only
SXT21410DD27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DD27-32.000M
- JLCPCB Part #
- C5770159
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 32MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0167
200+
$0.4067
500+
$0.3922
1000+
$0.3857
Related Products

SXT21410FD27-32.000M
Suntsu Electronics, Inc.
$1.0474

SXT21410DB27-32.000M
Suntsu Electronics, Inc.
$0.9295

SXT22410DD27-32.000M
Suntsu Electronics, Inc.
$1.0829

C1E-32.000-8-1515-CT
AKER
$2.3964

SXT21416EB16-50.000M
Suntsu Electronics, Inc.
$1.5734

SXT21411AA38-22.1184M
Suntsu Electronics, Inc.
$1.2039
Welcome back, may I help you?