
* Images are for reference only
SXT21410EB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB07-26.000M
- JLCPCB Part #
- C7375209
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 26MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1517
200+
$0.4607
500+
$0.4446
1000+
$0.4382
Related Products

SXT21410EA07-26.000M
Suntsu Electronics, Inc.
$1.1404

SXT21410EB07-25.000M
Suntsu Electronics, Inc.
$1.1517

SXT11410EB07-26.000M
Suntsu Electronics, Inc.
$0.9584

402F40033CAR
CTS Electronic Components
$0.9762

SXT21422CA27-18.432M
Suntsu Electronics, Inc.
$1.3241

NX2016SA-25M-EXS00A-CS08742
NDK
$0.3017
Welcome back, may I help you?