
* Images are for reference only
SXTHM218DB074-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218DB074-32.000M
- JLCPCB Part #
- C6711614
- Package
- HC-49S-SMD
- Description
- 0℃~+70℃ 18pF 30Ω 32MHz ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6752
200+
$0.2691
500+
$0.2611
1000+
$0.2562
Related Products

SXTHM210DB074-32.000M
Suntsu Electronics, Inc.
$1.1006

SXTHM218DB174-32.000M
Suntsu Electronics, Inc.
$0.6784

SXTHM218FB074-32.000M
Suntsu Electronics, Inc.
$0.7429

ECS-160-20-5P-TR
ECS
$1.0377

SXTHM218CC484-26.000M
Suntsu Electronics, Inc.
$0.5705

SXTHM218BB274-24.576M
Suntsu Electronics, Inc.
$0.6349
Welcome back, may I help you?