
* Images are for reference only
SXT21412AA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA07-16.384M
- JLCPCB Part #
- C7375078
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 16.384MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
200+
$0.3831
500+
$0.3703
1000+
$0.3638
Related Products

SXT21419AA07-16.384M
Suntsu Electronics, Inc.
$0.9584

SXT21422AA07-16.384M
Suntsu Electronics, Inc.
$0.9584

SXT21421AA07-16.384M
Suntsu Electronics, Inc.
$0.9584

SXT21412EC27-50.000M
Suntsu Electronics, Inc.
$1.5786

FW2500019
Diodes Incorporated
$1.0257

SXT21417CA17-52.000M
Suntsu Electronics, Inc.
$1.8527
Welcome back, may I help you?