
* Images are for reference only
SXT1148FA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FA27-27.120M
- JLCPCB Part #
- C7374657
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 27.12MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0269
200+
$0.4102
500+
$0.3956
1000+
$0.3892
Related Products

SXT1148FA17-27.120M
Suntsu Electronics, Inc.
$1.0285

SXT1148DA27-27.120M
Suntsu Electronics, Inc.
$0.9607

SXT1148EA27-27.120M
Suntsu Electronics, Inc.
$0.9656

416F27023CAR
CTS Electronic Components
$1.0754

416F370X2ILR
CTS Electronic Components
$1.1028

SXT11412FC16-27.000M
Suntsu Electronics, Inc.
$0.9607
Welcome back, may I help you?