
* Images are for reference only
SXT1147DA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147DA27-24.000M
- JLCPCB Part #
- C7374298
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 24MHz 7pF ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5705
200+
$0.6266
500+
$0.6057
1000+
$0.5960
Related Products

SXT1147DA17-24.000M
Suntsu Electronics, Inc.
$2.2035

SXT1147DC27-24.000M
Suntsu Electronics, Inc.
$1.8588

SXT1147DD27-24.000M
Suntsu Electronics, Inc.
$1.9990

416F37012IKR
CTS Electronic Components
$1.1002

416F271X3ITR
CTS Electronic Components
$1.1002

SXT11410FE38-38.400M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?