
* Images are for reference only
SXT1147AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147AA16-32.000M
- JLCPCB Part #
- C7374194
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 32MHz 7pF ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9656
200+
$0.3859
500+
$0.3730
1000+
$0.3666
Related Products

SXT1147AA17-32.000M
Suntsu Electronics, Inc.
$0.9656

SXT11412AA16-32.000M
Suntsu Electronics, Inc.
$0.9656

SXT3247AA16-32.000M
Suntsu Electronics, Inc.
$1.1739

SXT11412CB17-38.400M
Suntsu Electronics, Inc.
$0.9656

SXT11412DC38-30.000M
Suntsu Electronics, Inc.
$0.9607

416F400X3CLR
CTS Electronic Components
$1.0754
Welcome back, may I help you?