
* Images are for reference only
SXT32422AA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA38-37.400M
- JLCPCB Part #
- C7110709
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 22pF 37.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
200+
$0.5330
500+
$0.5153
1000+
$0.5056
Related Products

SXT32422AA48-37.400M
Suntsu Electronics, Inc.
$1.3358

SXT32422AA38-38.400M
Suntsu Electronics, Inc.
$1.6297

SXT32422AA16-37.400M
Suntsu Electronics, Inc.
$1.3277

SXT32418DB48-14.7456M
Suntsu Electronics, Inc.
$0.8803

SXT3249CC38-11.0592M
Suntsu Electronics, Inc.
$0.8044

SXT32417DB38-25.000M
Suntsu Electronics, Inc.
$0.9707
Welcome back, may I help you?