
* Images are for reference only
SMH151-LPPE-D45-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D45-SM-BK
- JLCPCB Part #
- C7364027
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 90P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2491
200+
$6.8836
500+
$6.6540
1000+
$6.5399
Related Products

SMH151-LPPE-D25-SM-BK
Sullins Connector Solutions
$9.5850

SMH151-LPPE-D05-SM-BK
Sullins Connector Solutions
$0.8175

SMH151-LPPE-D42-SM-BK
Sullins Connector Solutions
$16.1008

SMH101-LPPE-D12-SM-BK
Sullins Connector Solutions
$4.6175

MW-18-03-G-D-095-085-P
Samtec
$20.5576

MW-07-03-G-D-225-085-TR
Samtec
$8.9522
Welcome back, may I help you?